Part Details for TFM-150-01-S-D-RE2-WT by Samtec Inc
Overview of TFM-150-01-S-D-RE2-WT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-150-01-S-D-RE2-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9306
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-150-01-S-D-RE2-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $18.9300 | Buy Now |
DISTI #
TFM-150-01-S-D-RE2-WT-ND
|
DigiKey | CONN HEADER R/A 100P 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6300 | Buy Now |
DISTI #
TFM-150-01-S-D-RE2
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole - Rail/Tube (Alt: TFM-150-01-S-D-RE2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$10.7200 / $13.6300 | Buy Now |
DISTI #
200-TFM15001SDRE2WT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$7.9600 / $13.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3800 / $13.7200 | Buy Now |
DISTI #
000000000002694150
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$9.7700 / $13.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3800 / $13.7200 | Buy Now |
DISTI #
5cd92686cd7c1c4c38816f4b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$7.9600 / $13.6300 | Buy Now |
Part Details for TFM-150-01-S-D-RE2-WT
TFM-150-01-S-D-RE2-WT CAD Models
TFM-150-01-S-D-RE2-WT Part Data Attributes
|
TFM-150-01-S-D-RE2-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-150-01-S-D-RE2-WT
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.255 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.763 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |