-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-150-02-S-DH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 100P 1.27MM Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2308 | Buy Now |
DISTI #
TFM-150-02-S-DH-TR
|
Avnet Americas | Conn Shrouded HDR 100 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: TFM-150-02-S-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$12.6100 / $16.0900 | Buy Now |
DISTI #
200-TFM15002SDHTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$10.3200 / $11.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $16.0900 | Buy Now |
DISTI #
TFM-150-02-S-DH-TR
|
Avnet Americas | Conn Shrouded HDR 100 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: TFM-150-02-S-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$12.6100 / $16.0900 | Buy Now |
DISTI #
TFM-150-02-S-DH-TR
|
Avnet Americas | Conn Shrouded HDR 100 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: TFM-150-02-S-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$12.6100 / $16.0900 | Buy Now |
DISTI #
000000000005015254
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$11.4800 / $16.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2700 / $16.0900 | Buy Now |
DISTI #
5cd92689cd7c1c4c38817252
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.2700 / $16.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-150-02-S-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-150-02-S-DH-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |