Part Details for TFML-107-01-L-D-A-P by Samtec Inc
Overview of TFML-107-01-L-D-A-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFML-107-01-L-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6997
|
Newark | Connector, Header, 14Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:14Contacts, Gender:Header, Product Range:Tfml Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec TFML-107-01-L-D-A-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $4.8900 | Buy Now |
DISTI #
3937-TFML-107-01-L-D-A-P-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3.7454 / $7.8400 | Buy Now |
DISTI #
SAM9032-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$2.5000 / $4.3100 | Buy Now |
DISTI #
TFML-107-01-L-D-A-
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: TFML-107-01-L-D-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0600 / $4.3100 | Buy Now |
DISTI #
200-TFML10701LDAP
|
Mouser Electronics | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant | 34 |
|
$1.4700 / $4.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.4000 | Buy Now |
DISTI #
000000000005507779
|
Sager | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 1 | 0 |
|
$1.8600 / $4.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $3.4000 | Buy Now |
DISTI #
5cd926e2cd7c1c4c3881e2db
|
Samtec | Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.0700 / $4.3100 | Buy Now |
Part Details for TFML-107-01-L-D-A-P
TFML-107-01-L-D-A-P CAD Models
TFML-107-01-L-D-A-P Part Data Attributes
|
TFML-107-01-L-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-107-01-L-D-A-P
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |