TFML-107-01-S-D-RA
Description: Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of TFML-107-01-S-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TFML-107-01-S-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76T9220
Newark Header, 1.27Mm, Right Angle, 2X7 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TFML-107-01-S-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.8800
  • 10 $4.6600
  • 100 $3.9100
  • 500 $3.3100
  • 1,000 $2.8100
  • 2,500 $2.5800
  • 5,000 $2.5300
$2.5300 / $4.8800 Buy Now
DISTI # 3937-TFML-107-01-S-D-RA-ND
DigiKey CONN HEADER R/A 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 292
In Stock
  • 1 $7.4200
  • 25 $6.7092
  • 50 $6.2364
  • 100 $5.9273
  • 500 $4.5273
$4.5273 / $7.4200 Buy Now
DISTI # SAM12119-ND
DigiKey CONN HEADER R/A 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube 5
In Stock
  • 1 $4.0800
  • 25 $3.6900
  • 50 $3.4300
  • 100 $3.2600
  • 500 $3.0500
$3.0500 / $4.0800 Buy Now
DISTI # TFML-107-01-S-D-RA
Avnet Americas Pin Header, Right Angle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts - Rail/Tube (Alt: TFML-107-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 443 Factory Stock
RFQ
DISTI # 200-TFML10701SDRA
Mouser Electronics Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant 1
  • 1 $4.0800
  • 25 $3.6900
  • 94 $3.4300
  • 517 $2.4900
  • 1,034 $2.2300
  • 2,538 $1.7200
  • 5,029 $1.2000
$1.2000 / $4.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 45 Factory Stock
  • 1 $4.2700
  • 47 $3.8800
  • 94 $3.8200
  • 141 $3.7000
  • 282 $3.5900
  • 517 $2.7100
  • 1,034 $2.3900
  • 2,538 $1.8200
$1.8200 / $4.2700 Buy Now
DISTI # 81427212
Verical Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2424 Americas - 34
  • 2 $4.0580
  • 10 $4.0180
  • 25 $3.1290
$3.1290 / $4.0580 Buy Now
Powell Electronics .050 Tiger Eye High-Reliability Locking Min Qty: 1 292
  • 1 $4.0800
  • 25 $3.6900
  • 50 $3.4300
  • 100 $3.2600
  • 500 $2.4900
$2.4900 / $4.0800 Buy Now
DISTI # 000000000003088606
Sager Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 1 443
  • 1 $4.0800
  • 25 $3.6900
  • 50 $3.4300
  • 100 $3.2600
  • 500 $2.4900
  • 1,000 $2.2300
$2.2300 / $4.0800 Buy Now
DISTI # TFML-107-01-S-D-RA
Avnet Abacus Pin Header, Right Angle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts (Alt: TFML-107-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S701001443347
Chip1Stop Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050 RoHS: Compliant 34
  • 1 $4.1500
  • 25 $3.6900
$3.6900 / $4.1500 Buy Now
Master Electronics   RoHS: Compliant 45 Factory Stock
  • 1 $4.2700
  • 47 $3.8800
  • 94 $3.8200
  • 141 $3.7000
  • 282 $3.5900
  • 517 $2.7100
  • 1,034 $2.3900
  • 2,538 $1.8200
$1.8200 / $4.2700 Buy Now
DISTI # 5cd92696cd7c1c4c3881830e
Samtec Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 2021
  • 1 $4.0800
  • 25 $3.6890
  • 50 $3.4280
  • 100 $3.2650
  • 500 $2.4890
  • 1,000 $2.2310
  • 2,500 $1.7150
  • 5,000 $1.1980
$1.1980 / $4.0800 Buy Now

CAD Models for TFML-107-01-S-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFML-107-01-S-D-RA by Samtec Inc

TFML-107-01-S-D-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
ROHS COMPLIANT
Body Breadth
0.225 inch
Body Depth
0.29 inch
Body Length
0.475 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. TFML-107-01-S-D-RA
    Samtec Inc
    Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for TFML-107-01-S-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFML-107-01-S-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFML-107-01-S-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of TFML-107-01-S-D-RA would you like to use for your alert(s)?
  • Please alert me when TFML-107-01-S-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFML-107-01-S-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFML-107-01-S-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFML-107-01-S-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFML-107-01-S-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFML-107-01-S-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: