Part Details for TFML-110-02-L-D-A-K-FR by Samtec Inc
Overview of TFML-110-02-L-D-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFML-110-02-L-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFML-110-02-L-D-A-
|
Avnet Americas | Connector Shrouded Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFML-110-02-L-D-A-) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.4900 / $3.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2800 / $3.9200 | Buy Now | |
DISTI #
TFML-110-02-L-D-A-
|
Avnet Americas | Connector Shrouded Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFML-110-02-L-D-A-) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.4900 / $3.9200 | Buy Now |
DISTI #
4396027
|
Farnell | CONN, HEADER, 20POS, 2ROW, 1.27MM, SMT RoHS: Compliant Min Qty: 450 Lead time: 6 Weeks, 5 Days Container: Reel | 0 |
|
$2.2158 | Buy Now |
|
Master Electronics | 0 |
|
$1.2800 / $3.9200 | Buy Now | |
DISTI #
5ec205985f208da985f6ed68
|
Samtec | Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 450 Lead time: 3 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.2800 / $3.9200 | Buy Now |
Part Details for TFML-110-02-L-D-A-K-FR
TFML-110-02-L-D-A-K-FR CAD Models
TFML-110-02-L-D-A-K-FR Part Data Attributes:
|
TFML-110-02-L-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-110-02-L-D-A-K-FR
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFML-110-02-L-D-A-K-FR
This table gives cross-reference parts and alternative options found for TFML-110-02-L-D-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-110-02-L-D-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFML-110-02-L-D-A-FR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFML-110-02-L-D-A-K-FR vs TFML-110-02-L-D-A-FR |
TFML-110-02-S-D-A-K-FR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFML-110-02-L-D-A-K-FR vs TFML-110-02-S-D-A-K-FR |
TFML-110-02-L-D-A-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFML-110-02-L-D-A-K-FR vs TFML-110-02-L-D-A-K-TR |