Part Details for TFML-112-01-LM-D-RA by Samtec Inc
Overview of TFML-112-01-LM-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for TFML-112-01-LM-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFML-112-01-LM-D-R
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder RA Through Hole Tube - Bulk (Alt: TFML-112-01-LM-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFML-112-01-LM-D-R
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder RA Through Hole Tube - Bulk (Alt: TFML-112-01-LM-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFML-112-01-LM-D-R
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder RA Through Hole Tube - Bulk (Alt: TFML-112-01-LM-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005932403
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for TFML-112-01-LM-D-RA
TFML-112-01-LM-D-RA CAD Models
TFML-112-01-LM-D-RA Part Data Attributes
|
TFML-112-01-LM-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-112-01-LM-D-RA
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |