Part Details for TFML-112-02-L-D-LC by Samtec Inc
Overview of TFML-112-02-L-D-LC by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFML-112-02-L-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6629
|
Newark | Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch Rohs Compliant: Yes |Samtec TFML-112-02-L-D-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $9.4300 | Buy Now |
DISTI #
TFML-112-02-L-D-LC-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2500 | Buy Now |
DISTI #
TFML-112-02-L-D-LC
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFML-112-02-L-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6500 / $5.9300 | Buy Now |
DISTI #
TFML-112-02-L-D-LC
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: TFML-112-02-L-D-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFML-112-02-L-D-LC
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-112-02-L-D-LC) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$3.7200 / $6.0400 | Buy Now |
DISTI #
TFML-112-02-L-D-LC
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-112-02-L-D-LC) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TFML11202LDLC
|
Mouser Electronics | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant | 18 |
|
$2.5500 / $5.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $5.9300 | Buy Now |
DISTI #
TFML-112-02-L-D-LC
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFML-112-02-L-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6500 / $5.9300 | Buy Now |
DISTI #
TFML-112-02-L-D-LC
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: TFML-112-02-L-D-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TFML-112-02-L-D-LC
TFML-112-02-L-D-LC CAD Models
TFML-112-02-L-D-LC Part Data Attributes:
|
TFML-112-02-L-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-112-02-L-D-LC
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.725 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for TFML-112-02-L-D-LC
This table gives cross-reference parts and alternative options found for TFML-112-02-L-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-112-02-L-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL71-024STU | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | TFML-112-02-L-D-LC vs STL71-024STU |
150-80-324-01-899161 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | TFML-112-02-L-D-LC vs 150-80-324-01-899161 |
150-80-624-00-106161 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | TFML-112-02-L-D-LC vs 150-80-624-00-106161 |
27-8477-048-008-074 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | TFML-112-02-L-D-LC vs 27-8477-048-008-074 |
DST-324-900S | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | TFML-112-02-L-D-LC vs DST-324-900S |
460-80-224-00-001101 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | TFML-112-02-L-D-LC vs 460-80-224-00-001101 |
26-8477-048-008-025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | TFML-112-02-L-D-LC vs 26-8477-048-008-025 |
FCN-722P024-AU/L | HEADER CONNECTOR,PCB MNT,24 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL | FUJITSU Semiconductor Limited | TFML-112-02-L-D-LC vs FCN-722P024-AU/L |
STL71-024SGU | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | TFML-112-02-L-D-LC vs STL71-024SGU |
BHD-B1-24-SM-9.0-GD-BL | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | TFML-112-02-L-D-LC vs BHD-B1-24-SM-9.0-GD-BL |