TFML-113-02-S-D-A-K-TR
Samtec Inc
Description: Board Connector,

Overview of TFML-113-02-S-D-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for TFML-113-02-S-D-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84P9582
Newark .050 Shrouded Terminal |Samtec TFML-113-02-S-D-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $5.0700
  • 500 $4.8500
  • 1,000 $4.6700
$4.6700 / $5.0700 Buy Now
DISTI # TFML-113-02-S-D-A-K-TR-ND
DigiKey CONN HEADER SMD 26POS 1.27MM Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $4.3400
$4.3400 Buy Now
DISTI # TFML-113-02-S-D-A-
Avnet Americas Conn Shrouded Header HDR 26 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-113-02-S-D-A-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel 0
RFQ
DISTI # 200-TFML11302SDAKTR
Mouser Electronics Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch 0
  • 350 $4.8200
  • 1,050 $4.3400
  • 1,750 $3.3600
$3.3600 / $4.8200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $7.4800
  • 100 $5.4900
  • 350 $5.0300
  • 700 $4.4900
  • 1,050 $3.5900
  • 2,800 $2.6200
  • 5,250 $2.5100
  • 7,700 $2.4800
$2.4800 / $7.4800 Buy Now
DISTI # 000000000001678792
Sager Headers & Wire Housings Min Qty: 1 0
  • 1 $7.4600
  • 10 $6.9000
  • 25 $6.5200
  • 50 $6.2800
  • 100 $4.8200
  • 500 $4.3400
$4.3400 / $7.4600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $7.4800
  • 100 $5.4900
  • 350 $5.0300
  • 700 $4.4900
  • 1,050 $3.5900
  • 2,800 $2.6200
  • 5,250 $2.5100
  • 7,700 $2.4800
$2.4800 / $7.4800 Buy Now
DISTI # 5cd926e9cd7c1c4c3881eb63
Samtec Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $7.4620
  • 10 $6.8970
  • 25 $6.5200
  • 50 $6.2850
  • 100 $4.8240
  • 500 $4.3370
  • 1,000 $3.3640
  • 2,000 $2.3910
$2.3910 / $7.4620 Buy Now

CAD Models for TFML-113-02-S-D-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFML-113-02-S-D-A-K-TR by Samtec Inc

TFML-113-02-S-D-A-K-TR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.225 inch
Body Depth
0.22 inch
Body Length
0.775 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Durability
10000 Cycles
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.43 mm
Plating Thickness
30u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. TFML-113-02-S-D-A-K-TR
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFML-113-02-S-D-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFML-113-02-S-D-A-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TFML-113-02-S-D-A-K-TR would you like to use for your alert(s)?
  • Please alert me when TFML-113-02-S-D-A-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFML-113-02-S-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFML-113-02-S-D-A-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFML-113-02-S-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFML-113-02-S-D-A-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFML-113-02-S-D-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: