TFML-113-02-S-D
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of TFML-113-02-S-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TFML-113-02-S-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84P9580
Newark Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch |Samtec TFML-113-02-S-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.5100
  • 25 $8.5700
  • 50 $7.6400
  • 100 $6.2200
  • 500 $4.7200
$4.7200 / $9.5100 Buy Now
DISTI # TFML-113-02-S-D-ND
DigiKey CONN HEADER SMD 26POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.2000
$7.2000 Buy Now
DISTI # TFML-113-02-S-D
Avnet Americas Conn Shrouded Header HDR 26 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFML-113-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $7.2000
  • 10 $6.6500
  • 25 $6.2900
  • 50 $6.0600
  • 100 $4.6200
$4.6200 / $7.2000 Buy Now
DISTI # 200-TFML11302SD
Mouser Electronics Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant 0
  • 1 $7.2000
  • 10 $6.6500
  • 29 $6.2900
  • 58 $6.0600
  • 116 $4.6200
  • 522 $4.1400
  • 1,015 $3.1800
  • 2,001 $2.2200
$2.2200 / $7.2000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 29 $7.1900
  • 58 $6.8600
  • 116 $5.2600
  • 261 $5.0300
  • 522 $4.4300
  • 1,015 $3.4000
  • 2,523 $2.4300
  • 5,017 $2.3900
$2.3900 / $7.1900 Buy Now
DISTI # 000000000002541369
Sager Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 1 0
  • 1 $7.2000
  • 10 $6.6500
  • 25 $6.2900
  • 50 $6.0600
  • 100 $4.6200
  • 500 $4.1400
$4.1400 / $7.2000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 29 $7.1900
  • 58 $6.8600
  • 116 $5.2600
  • 261 $5.0300
  • 522 $4.4300
  • 1,015 $3.4000
  • 2,523 $2.4300
  • 5,017 $2.3900
$2.3900 / $7.1900 Buy Now
DISTI # 5cd926c3cd7c1c4c3881be05
Samtec Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $7.1990
  • 10 $6.6540
  • 25 $6.2900
  • 50 $6.0620
  • 100 $4.6230
  • 500 $4.1430
  • 1,000 $3.1840
  • 2,000 $2.2240
$2.2240 / $7.1990 Buy Now

CAD Models for TFML-113-02-S-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFML-113-02-S-D by Samtec Inc

TFML-113-02-S-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
Want to compare parts?
  1. TFML-113-02-S-D
    Samtec Inc
    Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFML-113-02-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFML-113-02-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TFML-113-02-S-D would you like to use for your alert(s)?
  • Please alert me when TFML-113-02-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFML-113-02-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFML-113-02-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFML-113-02-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFML-113-02-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFML-113-02-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: