TFML-115-01-S-D-RA
Samtec Inc
Description: Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of TFML-115-01-S-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TFML-115-01-S-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12P0302
Newark Connector, Header, 30 Position, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TFML-115-01-S-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 58
  • 1 $8.3100
  • 10 $7.9700
  • 100 $6.5800
  • 500 $5.5600
  • 1,000 $4.8500
  • 2,500 $4.6100
$4.6100 / $8.3100 Buy Now
DISTI # SAM8263-ND
DigiKey CONN HEADER R/A 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube 176
In Stock
  • 1 $7.0300
  • 10 $6.5000
  • 25 $6.1400
  • 50 $5.9200
  • 100 $5.5250
$5.5250 / $7.0300 Buy Now
DISTI # TFML-115-01-S-D-RA
Avnet Americas Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TFML-115-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 1306 Factory Stock
RFQ
DISTI # 200-TFML11501SDRA
Mouser Electronics Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant 147
  • 1 $7.0300
  • 10 $6.5000
  • 25 $6.1400
  • 50 $5.9200
  • 100 $4.5100
  • 500 $4.0500
  • 1,000 $3.1100
  • 2,000 $2.1700
$2.1700 / $7.0300 Buy Now
Onlinecomponents.com Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEâ„¢ Tube RoHS: Compliant 925 In Stock
  • 25 $6.1100
  • 50 $5.8300
  • 100 $5.4200
  • 250 $5.3900
  • 500 $5.3600
  • 1,000 $5.3400
  • 2,500 $4.7600
  • 5,000 $4.6800
$4.6800 / $6.1100 Buy Now
DISTI # 51612521
Verical Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1844 Americas - 925
  • 25 $7.7342
  • 50 $7.2512
  • 100 $6.6259
  • 250 $6.5333
  • 500 $6.3462
$6.3462 / $7.7342 Buy Now
DISTI # 60907887
Verical Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 Americas - 96
  • 2 $5.4904
  • 10 $4.8341
  • 25 $4.7174
  • 50 $4.5525
  • 100 $3.5084
$3.5084 / $5.4904 Buy Now
Bristol Electronics   75
RFQ
Quest Components 30 CONTACT(S), MALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SOLDER 16
  • 1 $4.8825
  • 3 $4.0688
  • 7 $3.5805
$3.5805 / $4.8825 Buy Now
Powell Electronics .050 Tiger Eye High-Reliability Locking Min Qty: 1 862
  • 1 $7.0300
  • 10 $6.5000
  • 25 $6.1400
  • 50 $5.9200
  • 100 $4.5100
$4.5100 / $7.0300 Buy Now
DISTI # 000000000000753271
Sager Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 1 1901
  • 1 $7.0300
  • 10 $6.5000
  • 25 $6.1400
  • 50 $5.9200
  • 100 $4.5100
  • 500 $4.0500
$4.0500 / $7.0300 Buy Now
DISTI # TFML-115-01-S-D-RA
Avnet Abacus Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Tube (Alt: TFML-115-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # TFML-115-01-S-D-RA
Avnet Asia Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Tube (Alt: TFML-115-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # C1S701001564941
Chip1Stop Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050 RoHS: Compliant 96
  • 1 $8.8900
  • 10 $6.3500
  • 25 $6.2200
  • 50 $4.4800
$4.4800 / $8.8900 Buy Now
DISTI # C1S701000875734
Chip1Stop Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050 RoHS: Compliant 30
  • 25 $6.2500
$6.2500 Buy Now
Master Electronics Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEâ„¢ Tube RoHS: Compliant 925 In Stock
  • 25 $6.1100
  • 50 $5.8300
  • 100 $5.4200
  • 250 $5.3900
  • 500 $5.3600
  • 1,000 $5.3400
  • 2,500 $4.7600
  • 5,000 $4.6800
$4.6800 / $6.1100 Buy Now
DISTI # 5cd926c5cd7c1c4c3881c0e2
Samtec Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 2565
  • 1 $7.0290
  • 10 $6.4960
  • 25 $6.1410
  • 50 $5.9190
  • 100 $4.5130
  • 500 $4.0460
  • 1,000 $3.1080
  • 2,000 $2.1720
$2.1720 / $7.0290 Buy Now

CAD Models for TFML-115-01-S-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFML-115-01-S-D-RA by Samtec Inc

TFML-115-01-S-D-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
ROHS COMPLIANT
Body Breadth
0.225 inch
Body Depth
0.29 inch
Body Length
0.875 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.2 A
Reference Standard
UL, CSA
Terminal Length
0.075 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
22
Want to compare parts?
  1. TFML-115-01-S-D-RA
    Samtec Inc
    Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for TFML-115-01-S-D-RA

This table gives cross-reference parts and alternative options found for TFML-115-01-S-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-115-01-S-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DWM-11-54-L-D-216 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs DWM-11-54-L-D-216
FW-11-04-L-D-135-138 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs FW-11-04-L-D-135-138
DW-11-14-G-D-1250 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs DW-11-14-G-D-1250
DWM-11-61-SM-D-590 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs DWM-11-61-SM-D-590
FW-11-02-G-D-420-065 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs FW-11-02-G-D-420-065
DWM-11-61-SM-D-591 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs DWM-11-61-SM-D-591
DWM-11-61-L-D-804 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs DWM-11-61-L-D-804
DW-11-17-L-D-268 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs DW-11-17-L-D-268
EW-11-11-G-D-274 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs EW-11-11-G-D-274
DWM-11-60-L-D-531 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TFML-115-01-S-D-RA vs DWM-11-60-L-D-531

Related Parts for TFML-115-01-S-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFML-115-01-S-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFML-115-01-S-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of TFML-115-01-S-D-RA would you like to use for your alert(s)?
  • Please alert me when TFML-115-01-S-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFML-115-01-S-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFML-115-01-S-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFML-115-01-S-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFML-115-01-S-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFML-115-01-S-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: