Part Details for TFML-117-02-S-D-SN-P-TR by Samtec Inc
Overview of TFML-117-02-S-D-SN-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFML-117-02-S-D-SN-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFML-117-02-S-D-SN
|
Avnet Americas | Conn Shrouded HDR 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-117-02-S-D-SN) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.8800 / $5.6600 | Buy Now | |
DISTI #
000000000005932420
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.8800 / $5.6600 | Buy Now |
Part Details for TFML-117-02-S-D-SN-P-TR
TFML-117-02-S-D-SN-P-TR CAD Models
TFML-117-02-S-D-SN-P-TR Part Data Attributes:
|
TFML-117-02-S-D-SN-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-117-02-S-D-SN-P-TR
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |