TFML-135-02-S-D-A-K-TR
Description: Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,

Overview of TFML-135-02-S-D-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for TFML-135-02-S-D-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84P9875
Newark .050 Shrouded Terminal |Samtec TFML-135-02-S-D-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $9.7500
$9.7500 Buy Now
DISTI # TFML-135-02-S-D-A-K-TR-ND
DigiKey CONN HEADER SMD 70POS 1.27MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 125 $9.7801
$9.7801 Buy Now
DISTI # TFML-135-02-S-D-A-
Avnet Americas Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-135-02-S-D-A-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel 0
  • 1 $14.3700
  • 10 $13.6100
  • 25 $13.1000
  • 50 $12.7800
  • 100 $9.7800
$9.7800 / $14.3700 Buy Now
DISTI # 200-TFML13502SDAKTR
Mouser Electronics Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch 0
  • 350 $8.7700
  • 1,050 $6.7700
$6.7700 / $8.7700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $15.1700
  • 50 $14.4700
  • 100 $10.7900
  • 350 $9.3900
  • 700 $7.1200
  • 1,050 $5.2200
  • 2,800 $5.0200
$5.0200 / $15.1700 Buy Now
DISTI # 000000000002237901
Sager Headers & Wire Housings Min Qty: 1 0
  • 1 $14.3700
  • 10 $13.6100
  • 25 $13.1000
  • 50 $12.7800
  • 100 $9.7800
  • 250 $8.7700
$8.7700 / $14.3700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $15.1700
  • 50 $14.4700
  • 100 $10.7900
  • 350 $9.3900
  • 700 $7.1200
  • 1,050 $5.2200
  • 2,800 $5.0200
$5.0200 / $15.1700 Buy Now
DISTI # 5cd9278bcd7c1c4c3882c31d
Samtec Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $14.3700
  • 10 $13.6100
  • 25 $13.1000
  • 50 $12.7800
  • 100 $9.7800
  • 250 $8.7700
  • 500 $6.7700
  • 1,000 $4.7700
  • 4,628 $4.3200
  • 7,667 $3.9100
  • 11,289 $3.5400
  • 15,584 $3.2100
$3.2100 / $14.3700 Buy Now

CAD Models for TFML-135-02-S-D-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFML-135-02-S-D-A-K-TR by Samtec Inc

TFML-135-02-S-D-A-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
PICK&PLACE PAD, TAPE&REEL PKG
Board Mounting Option
POSITIONING PIN
Body Breadth
0.225 inch
Body Depth
0.225 inch
Body Length
1.875 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.429 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
70
Want to compare parts?
  1. TFML-135-02-S-D-A-K-TR
    Samtec Inc
    Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for TFML-135-02-S-D-A-K-TR

This table gives cross-reference parts and alternative options found for TFML-135-02-S-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-135-02-S-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
422-3-076-1-NTX-KR0 Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH TFML-135-02-S-D-A-K-TR vs 422-3-076-1-NTX-KR0
161-2-070-0-T-LS0 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH TFML-135-02-S-D-A-K-TR vs 161-2-070-0-T-LS0
0715H00218070 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Ratioplast Electronics TFML-135-02-S-D-A-K-TR vs 0715H00218070
196-4-070-0-T-LS0 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH TFML-135-02-S-D-A-K-TR vs 196-4-070-0-T-LS0
RXB25DCFN Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle Sullins Connector Solutions TFML-135-02-S-D-A-K-TR vs RXB25DCFN
852-10-070-30-002101 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator PRECI-DIP SSA TFML-135-02-S-D-A-K-TR vs 852-10-070-30-002101
161-2-070-0-F-LS0 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH TFML-135-02-S-D-A-K-TR vs 161-2-070-0-F-LS0
802-V3-070-20-001101 Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA TFML-135-02-S-D-A-K-TR vs 802-V3-070-20-001101
422-3-076-1-NTX-KR1 Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH TFML-135-02-S-D-A-K-TR vs 422-3-076-1-NTX-KR1
422-3-076-1-NTX-KT1 Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH TFML-135-02-S-D-A-K-TR vs 422-3-076-1-NTX-KT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFML-135-02-S-D-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFML-135-02-S-D-A-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TFML-135-02-S-D-A-K-TR would you like to use for your alert(s)?
  • Please alert me when TFML-135-02-S-D-A-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFML-135-02-S-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFML-135-02-S-D-A-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFML-135-02-S-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFML-135-02-S-D-A-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFML-135-02-S-D-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: