Part Details for TFML-140-02-F-D-A-P-TR by Samtec Inc
Overview of TFML-140-02-F-D-A-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFML-140-02-F-D-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFML-140-02-F-D-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TFML-140-02-F-D-A-
|
Avnet Americas | Conn Shrouded HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-140-02-F-D-A-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.7500 / $7.1100 | Buy Now | |
DISTI #
TFML-140-02-F-D-A-
|
Avnet Americas | Conn Shrouded HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-140-02-F-D-A-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TFML-140-02-F-D-A-
|
Avnet Americas | Conn Shrouded HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-140-02-F-D-A-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005015274
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.7500 / $7.1100 | Buy Now |
Part Details for TFML-140-02-F-D-A-P-TR
TFML-140-02-F-D-A-P-TR CAD Models
TFML-140-02-F-D-A-P-TR Part Data Attributes
|
TFML-140-02-F-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-140-02-F-D-A-P-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFML-140-02-F-D-A-P-TR
This table gives cross-reference parts and alternative options found for TFML-140-02-F-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-140-02-F-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-140-09-L-D-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFML-140-02-F-D-A-P-TR vs TSW-140-09-L-D-RA |
2380-6281-TP | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | TFML-140-02-F-D-A-P-TR vs 2380-6281-TP |
TSW-140-10-G-D-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFML-140-02-F-D-A-P-TR vs TSW-140-10-G-D-RA |
TFML-140-02-F-D-LC | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TFML-140-02-F-D-A-P-TR vs TFML-140-02-F-D-LC |
TSW-140-10-F-D-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFML-140-02-F-D-A-P-TR vs TSW-140-10-F-D-RA |
90131-0240 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | TFML-140-02-F-D-A-P-TR vs 90131-0240 |
TSHR-540-D-04-A-F-200-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | TFML-140-02-F-D-A-P-TR vs TSHR-540-D-04-A-F-200-LF |
TSHR-540-D-06-A-T-200-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | TFML-140-02-F-D-A-P-TR vs TSHR-540-D-06-A-T-200-LF |
TSW-140-09-T-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TFML-140-02-F-D-A-P-TR vs TSW-140-09-T-D |
HC52400-CKM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TFML-140-02-F-D-A-P-TR vs HC52400-CKM |