Part Details for TFML-141-01-STL-D by Samtec Inc
Overview of TFML-141-01-STL-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for TFML-141-01-STL-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFML-141-01-STL-D-ND
|
DigiKey | TIGER EYE HIGH-RELIABILITY LOCKI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5500 | Buy Now |
DISTI #
TFML-141-01-STL-D
|
Avnet Americas | Connector Shrouded Header 82 Position 1.27mm Solder Straight Through Hole Tube - Bulk (Alt: TFML-141-01-STL-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2100 / $16.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2300 / $19.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2300 / $19.3100 | Buy Now |
DISTI #
5cd92733cd7c1c4c388249c0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$5.3900 / $16.5500 | Buy Now |
Part Details for TFML-141-01-STL-D
TFML-141-01-STL-D CAD Models
TFML-141-01-STL-D Part Data Attributes
|
TFML-141-01-STL-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-141-01-STL-D
Samtec Inc
Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 82 |