There are no models available for this part yet.
Overview of TFML-142-01-F-D-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFML-142-01-F-D-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFML-142-01-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 84 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TFML-142-01-F-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $21.5000 | Buy Now | ||
DISTI #
000000000003256860
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.4900 / $21.5000 | Buy Now |
CAD Models for TFML-142-01-F-D-RA by Samtec Inc
Part Data Attributes for TFML-142-01-F-D-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
Gold Flash (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
84
|
Alternate Parts for TFML-142-01-F-D-RA
This table gives cross-reference parts and alternative options found for TFML-142-01-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-142-01-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-142-02-SM-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TFML-142-01-F-D-RA vs FTS-142-02-SM-D |
10072354-G01-X42LFC | Board Connector, 84 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | TFML-142-01-F-D-RA vs 10072354-G01-X42LFC |
9441708466 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TFML-142-01-F-D-RA vs 9441708466 |
SLY208584S | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | TFML-142-01-F-D-RA vs SLY208584S |
94412084130 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TFML-142-01-F-D-RA vs 94412084130 |
10072354-G01-X42LFC | Board Connector, 84 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | TFML-142-01-F-D-RA vs 10072354-G01-X42LFC |
9441908480 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TFML-142-01-F-D-RA vs 9441908480 |
125016204210081 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Kyocera AVX Components | TFML-142-01-F-D-RA vs 125016204210081 |
TSW-142-22-G-D | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TFML-142-01-F-D-RA vs TSW-142-22-G-D |
8614-00-42-2-YO-10-LF | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TFML-142-01-F-D-RA vs 8614-00-42-2-YO-10-LF |