There are no models available for this part yet.
Overview of TFOM12M4RHKCNT2T by Yajingxin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFOM12M4RHKCNT2T by Yajingxin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.8V5V 5mA 50ppm 12MHz CMOS SMD3225-4P Crystal Oscillators ROHS | 3037 |
|
$0.1581 / $0.3172 | Buy Now |