Part Details for TFP-BLH70 by Metcal
Overview of TFP-BLH70 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP-BLH70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M7834
|
Newark | Cartridge, Tweezer, Blade, 28Mm (1.102In) |Metcal TFP-BLH70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2800 | Buy Now |
DISTI #
54M1268
|
Newark | Soldering Iron Tip, Tweezer, 28 Mm Rohs Compliant: Yes |Metcal TFP-BLH70 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pair | 0 |
|
$106.9400 | Buy Now |
DISTI #
745-TFP-BLH70
|
Mouser Electronics | Soldering Irons Tweezer Heavy Duty Cartridge28mm(1.1") RoHS: Compliant | 0 |
|
$107.0000 | Order Now |
DISTI #
TFP-BLH70
|
TME | Tip, cutting, 28mm, 421°C, for hot tweezers Min Qty: 1 | 1 |
|
$104.6000 / $106.6200 | Buy Now |
DISTI #
551SO2087
|
Techni-Tool, Inc. | Metcal TFP-BLH70 1.100" Tweezer Cartridge Pkg/2 for MFR-PTZ | 0 |
|
$107.0000 | Buy Now |
DISTI #
551SO2087
|
TestEquity LLC | Metcal TFP-BLH70 1.100" Tweezer Cartridge Pkg/2 for MFR-PTZ | 0 |
|
$107.0000 | Buy Now |