Part Details for TFPT0603L1001DM by Vishay Intertechnologies
Overview of TFPT0603L1001DM by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPT0603L1001DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y7591
|
Newark | Tfpt0603 1K .5% Et1 E3 |Vishay TFPT0603L1001DM Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
TFPT0603L1001DM
|
Avnet Americas | Thermistor PTC 1KOhm 0.5% 2-Pin 0603 T/R (Alt: TFPT0603L1001DM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TFPT0603L1000JM
|
Avnet Americas | Thermistor PTC 1KOhm 0.5% 2-Pin 0603 T/R - Tape and Reel (Alt: TFPT0603L1000JM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4769 | Buy Now |
Part Details for TFPT0603L1001DM
TFPT0603L1001DM CAD Models
TFPT0603L1001DM Part Data Attributes:
|
TFPT0603L1001DM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPT0603L1001DM
Vishay Intertechnologies
PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 1000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 0.5% | |
Working Voltage | 30 V |