-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 100ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5413
|
Newark | Thermistor, Ptc, 0805, 1%, 100R, Zero Power Resistance At 25°C:100Ohm, Thermistor Mounting:Smd, Product Range:Tfpt Series, Operating Voltage Max:40V, Applications:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Rohs Compliant: Yes |Vishay TFPT0805L1000FV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1541 |
|
$0.7120 / $1.2900 | Buy Now |
DISTI #
46M2666
|
Newark | Ptc Thermistor, Full Reel, Zero Power Resistance At 25°C:100Ohm, Thermistor Mounting:Smd, Product Range:Tfpt Series, Operating Voltage Max:40V, Applications:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay TFPT0805L1000FV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
TFPT0805L1000FV
|
Avnet Americas | Thermistor PTC 100Ohm 1% 2-Pin 0805 T/R (Alt: TFPT0805L1000FV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6372 / $0.8095 | Buy Now |
DISTI #
71-TFPT0805L1000FV
|
Mouser Electronics | PTC Thermistors PTC 100ohms 1% Linear RoHS: Compliant | 2908 |
|
$0.5750 / $1.2400 | Buy Now |
DISTI #
V79:2366_23283304
|
Arrow Electronics | Thermistor PTC 100 Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 7 |
|
$0.6100 / $0.8268 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.6750 | Buy Now |
DISTI #
TFPT0805L1000FV
|
TTI | PTC Thermistors PTC 100ohms 1% Linear RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5760 / $0.6230 | Buy Now |
DISTI #
TFPT0805L1000FV
|
Avnet Abacus | Thermistor PTC 100Ohm 1% 2-Pin 0805 T/R (Alt: TFPT0805L1000FV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100mW 1% 100 0805 PTC Thermistors ROHS | 938 |
|
$0.8471 / $1.4504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFPT0805L1000FV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPT0805L1000FV
Vishay Intertechnologies
PTC Thermistor, 100ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% | |
Working Voltage | 40 V |