TFPT0805L6800JM
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 680ohm, SURFACE MOUNT, CHIP, 0805, LEAD FREE

Overview of TFPT0805L6800JM by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TFPT0805L6800JM by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # TFPT0805L6800JM-ND
DigiKey SENSOR PTC 680OHM 5% 0805 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.4106
$0.4106 Buy Now
DISTI # 71180663
RS nickel sensors, TFPT0805 680 5% ET1 e3 | Vishay Dale TFPT0805L6800JM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $0.4610
  • 50,000 $0.4380
  • 250,000 $0.4150
  • 500,000 $0.3920
$0.3920 / $0.4610 RFQ

CAD Models for TFPT0805L6800JM by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFPT0805L6800JM by Vishay Dale

TFPT0805L6800JM
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP, 0805, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Manufacturer Series
TFPT
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
680 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. TFPT0805L6800JM
    Vishay Dale
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 680ohm, SURFACE MOUNT, CHIP, 0805, LEAD FREE
    VS

Related Parts for TFPT0805L6800JM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFPT0805L6800JM by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFPT0805L6800JM by Vishay Dale

Select Manufacturer
Which Manufacturer of TFPT0805L6800JM would you like to use for your alert(s)?
  • Please alert me when TFPT0805L6800JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFPT0805L6800JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFPT0805L6800JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFPT0805L6800JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFPT0805L6800JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFPT0805L6800JM by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: