Part Details for TFPT1206L2201JM by Vishay Dale
Overview of TFPT1206L2201JM by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPT1206L2201JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFPT1206L2201JM-ND
|
DigiKey | SENSOR PTC 2.2KOHM 5% 1206 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4212 | Buy Now |
DISTI #
71180700
|
RS | nickel sensors, TFPT1206 2.2K 5% ET1 e3 | Vishay Dale TFPT1206L2201JM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4020 / $0.4730 | RFQ |
Part Details for TFPT1206L2201JM
TFPT1206L2201JM CAD Models
TFPT1206L2201JM Part Data Attributes
|
TFPT1206L2201JM
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TFPT1206L2201JM
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, PTC, 2200ohm, SURFACE MOUNT, CHIP, 1206, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 1206, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | TFPT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2200 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |