There are no models available for this part yet.
Overview of TFR04AH10 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TFR04AH10 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W4504
|
Newark | Trident |Itt Cannon TFR04AH10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.3500 | Buy Now | |
DISTI #
1003-2253-ND
|
DigiKey | CONN STRAIN RELIEF 4POS PLUG Min Qty: 100 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2634 / $3.3532 | Buy Now | |
DISTI #
TFR04AH10
|
Avnet Americas | - Bulk (Alt: TFR04AH10) Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $3.7555 | Buy Now | |
DISTI #
965-TFR04AH10
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$2.2600 / $4.1900 | Order Now | |
DISTI #
ITTTFR04AH10
|
Heilind Electronics | TFR04AH10 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TFR04AH10 / 121587-0022 / Trident RoHS: Compliant |
451 In Stock |
|
$2.3300 / $6.4300 | Buy Now | ||
DISTI #
ITTTFR04AH10
|
Interstate Connecting Components | TFR04AH10 | 0 |
|
Buy Now | ||
Master Electronics | TFR04AH10 / 121587-0022 / Trident RoHS: Compliant |
451 In Stock |
|
$2.3300 / $6.4300 | Buy Now |
CAD Models for TFR04AH10 by ITT Interconnect Solutions
Part Data Attributes for TFR04AH10 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|