Part Details for TFS01SA10WYDB by C&K
Overview of TFS01SA10WYDB by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFS01SA10WYDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-TFS01SA10WYDB
|
Mouser Electronics | Basic / Snap Action Switches | 0 |
|
$4.3000 / $7.8200 | Order Now |
DISTI #
000000000006041514
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TFS01SA10WYDB
TFS01SA10WYDB CAD Models
TFS01SA10WYDB Part Data Attributes:
|
TFS01SA10WYDB
C&K
Buy Now
Datasheet
|
Compare Parts:
TFS01SA10WYDB
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.6mm, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.6 mm | |
Actuator Type | LEVER ROLLER HIGH FORCE | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 34.3 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.3 mm | |
Sealing | WATER PROOF; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for TFS01SA10WYDB
This table gives cross-reference parts and alternative options found for TFS01SA10WYDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFS01SA10WYDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFS01SA10WWCB | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFS01SA10WYDB vs TFS01SA10WWCB |