Filter Your Search
1 - 1 of 1 results
|
TFS01SA10WYDB
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | .1A@250VAC | 100 mA | 250 V | 1.27 N | 3.3 mm | -40 °C | 85 °C | PANEL MOUNT | 4.6 mm | WATER PROOF; IP67 | NO | WIRE | 10.3 mm | 15.9 mm | 34.3 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |