Part Details for TFSC270RJE by Ohmite Mfg Co
Overview of TFSC270RJE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSC270RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6927
|
Newark | Resistor, Thick Film, 270 Ohm, 750Mw, 5%, Resistance:270Ohm, Product Range:Tfs Series, Power Rating:750Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:4Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TFSC270RJE RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.2400 | Buy Now |
DISTI #
TFSC270RJE-ND
|
DigiKey | RES 270 OHM 5% 3/4W AXIAL Min Qty: 168 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1307 | Buy Now |
DISTI #
588-TFSC270RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole .75watt 270ohm 5% Surge RoHS: Compliant | 0 |
|
$5.3200 / $9.1600 | Order Now |
DISTI #
70022371
|
RS | TFS Series Axial Thick Film Resistor 270Ohms +/-5% 0.75W +/-100ppm/degC | Ohmite TFSC270RJE RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1200 / $6.8200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 270 Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL RoHS: Compliant |
489 In Stock |
|
$5.6400 / $10.4300 | Buy Now |
DISTI #
69097539
|
Verical | Res Thick Film 270 Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2323 | Americas - 489 |
|
$7.2816 / $12.4315 | Buy Now |
DISTI #
TFSC270RJE
|
Richardson RFPD | THICK FILM RESISTOR Min Qty: 168 | 0 |
|
$2.3100 / $4.6900 | Buy Now |
DISTI #
C1S538700535798
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 168 |
|
$5.7700 / $8.6900 | Buy Now |
|
Master Electronics | Res Thick Film 270 Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL RoHS: Compliant |
489 In Stock |
|
$5.6400 / $10.4300 | Buy Now |
Part Details for TFSC270RJE
TFSC270RJE CAD Models
TFSC270RJE Part Data Attributes
|
TFSC270RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSC270RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5122, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 4000 V |