Part Details for TFSD-04-28-F-08.00-S by Samtec Inc
Overview of TFSD-04-28-F-08.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-04-28-F-08.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-04-28-F-08.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6200 | Buy Now |
DISTI #
TFSD-04-28-F-08.00-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 28AWG 8 POS Discrete Wire Housing HDR - Bulk (Alt: TFSD-04-28-F-08.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$3.7600 / $5.4300 | Buy Now |
DISTI #
200-TFSD0428F0800S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 27 |
|
$3.1800 / $5.4300 | Buy Now |
|
Onlinecomponents.com | ".050"" Tiger Eye™ Double Row Discrete Wire Cable Assembly | 0 |
|
$2.8000 / $5.4300 | Buy Now |
DISTI #
TFSD-04-28-F-08.00-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 28AWG 8 POS Discrete Wire Housing HDR - Bulk (Alt: TFSD-04-28-F-08.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$3.7600 / $5.4300 | Buy Now |
DISTI #
000000000005507851
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$3.5700 / $5.4300 | Buy Now |
|
Master Electronics | ".050"" Tiger Eye™ Double Row Discrete Wire Cable Assembly | 0 |
|
$2.8000 / $5.4300 | Buy Now |
DISTI #
5cd926adcd7c1c4c3881a1d2
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$2.8000 / $5.4300 | Buy Now |
Part Details for TFSD-04-28-F-08.00-S
TFSD-04-28-F-08.00-S CAD Models
TFSD-04-28-F-08.00-S Part Data Attributes:
|
TFSD-04-28-F-08.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-04-28-F-08.00-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |