Part Details for TFSD-05-28-G-05.91-S by Samtec Inc
Overview of TFSD-05-28-G-05.91-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-05-28-G-05.91-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-05-28-G-05.91-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5200 | Buy Now |
DISTI #
TFSD-05-28-G-05.91
|
Avnet Americas | Cable Assembly Discrete Wire 0.15m 28AWG 10 POS Discrete Wire Housing HDR Crimp - Bulk (Alt: TFSD-05-28-G-05.91) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 / $6.8900 | Buy Now |
DISTI #
200-TFSD0528G0591S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 29 |
|
$3.7400 / $6.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0900 / $9.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0900 / $9.7700 | Buy Now |
DISTI #
5cd926aecd7c1c4c3881a322
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Layer | 0 |
|
$3.7400 / $6.8900 | Buy Now |
Part Details for TFSD-05-28-G-05.91-S
TFSD-05-28-G-05.91-S CAD Models
TFSD-05-28-G-05.91-S Part Data Attributes
|
TFSD-05-28-G-05.91-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-05-28-G-05.91-S
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |