Part Details for TFSD-05-28-H-03.00-S by Samtec Inc
Overview of TFSD-05-28-H-03.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-05-28-H-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9999
|
Newark | .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal |Samtec TFSD-05-28-H-03.00-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $12.5300 | Buy Now |
DISTI #
612-TFSD-05-28-H-03.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$7.5000 / $8.3400 | Buy Now |
DISTI #
TFSD-05-28-H-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 10 POS Discrete Wire Housing HDR Crimp Bulk - Bulk (Alt: TFSD-05-28-H-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0900 / $8.3400 | Buy Now |
DISTI #
200-TFSD0528H0300S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 13 |
|
$5.1500 / $8.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4900 / $10.5600 | Buy Now |
DISTI #
000000000002694210
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.7700 / $8.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4900 / $10.5600 | Buy Now |
DISTI #
5cd927cecd7c1c4c38831933
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$4.5300 / $8.3400 | Buy Now |
Part Details for TFSD-05-28-H-03.00-S
TFSD-05-28-H-03.00-S CAD Models
TFSD-05-28-H-03.00-S Part Data Attributes:
|
TFSD-05-28-H-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-05-28-H-03.00-S
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for TFSD-05-28-H-03.00-S
This table gives cross-reference parts and alternative options found for TFSD-05-28-H-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFSD-05-28-H-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFSDT-05-30-H-03.00-S | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Locking, Black Insulator | Samtec Inc | TFSD-05-28-H-03.00-S vs TFSDT-05-30-H-03.00-S |
TFSDT-05-28-H-03.00-SL | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Locking, Black Insulator | Samtec Inc | TFSD-05-28-H-03.00-S vs TFSDT-05-28-H-03.00-SL |