Part Details for TFSD-10-28-H-05.90-T-NUS by Samtec Inc
Overview of TFSD-10-28-H-05.90-T-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-10-28-H-05.90-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-10-28-H-05.90
|
Avnet Americas | Cable Assembly Discrete Wire 0.149m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSD-10-28-H-05.90) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8800 / $28.4700 | Buy Now |
DISTI #
TFSD-10-28-H-05.90
|
Avnet Americas | Cable Assembly Discrete Wire 0.149m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSD-10-28-H-05.90) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFSD-10-28-H-05.90
|
Avnet Americas | Cable Assembly Discrete Wire 0.149m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSD-10-28-H-05.90) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003257096
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.8800 / $28.4700 | Buy Now |