Part Details for TFSD-11-28-H-03.00-S by Samtec Inc
Overview of TFSD-11-28-H-03.00-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-11-28-H-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-11-28-H-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 22 POS Discrete Wire Housing HDR - Bulk (Alt: TFSD-11-28-H-03.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005932848
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for TFSD-11-28-H-03.00-S
TFSD-11-28-H-03.00-S CAD Models
TFSD-11-28-H-03.00-S Part Data Attributes
|
TFSD-11-28-H-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-11-28-H-03.00-S
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Total Number of Contacts | 22 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for TFSD-11-28-H-03.00-S
This table gives cross-reference parts and alternative options found for TFSD-11-28-H-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFSD-11-28-H-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFSDT-11-30-H-03.00-S | Board Connector, 22 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Locking, Black Insulator | Samtec Inc | TFSD-11-28-H-03.00-S vs TFSDT-11-30-H-03.00-S |