Part Details for TFSD-13-30C-H-06.00-S by Samtec Inc
Overview of TFSD-13-30C-H-06.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-13-30C-H-06.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-13-30C-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30AWG 26 POS Discrete Wire Housing HDR - Bulk (Alt: TFSD-13-30C-H-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3500 / $41.0600 | Buy Now |
DISTI #
000000000005222550
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.3500 / $41.0600 | Buy Now |
Part Details for TFSD-13-30C-H-06.00-S
TFSD-13-30C-H-06.00-S CAD Models
TFSD-13-30C-H-06.00-S Part Data Attributes
|
TFSD-13-30C-H-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-13-30C-H-06.00-S
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |