Part Details for TFSD-15-28-H-28.00-T-NDS by Samtec Inc
Overview of TFSD-15-28-H-28.00-T-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-15-28-H-28.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-15-28-H-28.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7400 | Buy Now |
DISTI #
TFSD-15-28-H-28.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.711m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSD-15-28-H-28.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6200 / $39.7400 | Buy Now |
DISTI #
200-FSD1528H2800TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$29.0500 / $39.7400 | Order Now |
DISTI #
000000000003257215
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$29.0500 / $39.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.7900 / $53.1800 | Buy Now |
DISTI #
5cd9271acd7c1c4c388227c1
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$25.9150 / $39.7410 | Buy Now |