Part Details for TFSD-15-28-H-40.00-S by Samtec Inc
Overview of TFSD-15-28-H-40.00-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-15-28-H-40.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0193
|
Newark | .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal |Samtec TFSD-15-28-H-40.00-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6300 / $45.6300 | Buy Now |
DISTI #
612-TFSD-15-28-H-40.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2100 | Buy Now |
DISTI #
TFSD-15-28-H-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 28AWG 30 POS Discrete Wire Housing HDR Crimp Bulk - Bulk (Alt: TFSD-15-28-H-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1000 / $33.8800 | Buy Now |
DISTI #
200-TFSD1528H4000S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$24.7600 / $33.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0900 / $33.8800 | Buy Now |
DISTI #
TFSD-15-28-H-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 28AWG 30 POS Discrete Wire Housing HDR Crimp Bulk - Bulk (Alt: TFSD-15-28-H-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1000 / $33.8800 | Buy Now |
DISTI #
000000000002694404
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$24.7600 / $33.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.0900 / $33.8800 | Buy Now |
DISTI #
5cd92705cd7c1c4c38820dac
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$22.0900 / $33.8800 | Buy Now |
Part Details for TFSD-15-28-H-40.00-S
TFSD-15-28-H-40.00-S CAD Models
TFSD-15-28-H-40.00-S Part Data Attributes:
|
TFSD-15-28-H-40.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-15-28-H-40.00-S
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |