Part Details for TFSD-20-30-H-18.00-D-NUS by Samtec Inc
Overview of TFSD-20-30-H-18.00-D-NUS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-20-30-H-18.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0262
|
Newark | .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal |Samtec TFSD-20-30-H-18.00-D-NUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1300 / $61.8900 | Buy Now |
DISTI #
612-TFSD-20-30-H-18.00-D-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9900 | Buy Now |
DISTI #
TFSD-20-30-H-18.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 30AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR Crimp-Crimp Bulk - Bulk (Alt: TFSD-20-30-H-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4100 / $45.9600 | Buy Now |
DISTI #
200-FSD2030H1800DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$35.4100 / $45.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9700 / $45.9600 | Buy Now |
DISTI #
TFSD-20-30-H-18.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 30AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR Crimp-Crimp Bulk - Bulk (Alt: TFSD-20-30-H-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4100 / $45.9600 | Buy Now |
DISTI #
000000000002694473
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$33.6000 / $45.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.9700 / $45.9600 | Buy Now |
DISTI #
5cd9271ccd7c1c4c38822a63
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Layer | 0 |
|
$29.9700 / $45.9600 | Buy Now |