Part Details for TFSD-30-28-G-11.90-S by Samtec Inc
Overview of TFSD-30-28-G-11.90-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-30-28-G-11.90-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-30-28-G-11.90
|
Avnet Americas | Cable Assembly Discrete Wire 0.302m 28AWG 60 POS Discrete Wire Housing HDR Crimp Bulk - Bulk (Alt: TFSD-30-28-G-11.90) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7500 / $70.7900 | Buy Now |
DISTI #
000000000003089083
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.7500 / $70.7900 | Buy Now |
Part Details for TFSD-30-28-G-11.90-S
TFSD-30-28-G-11.90-S CAD Models
TFSD-30-28-G-11.90-S Part Data Attributes
|
TFSD-30-28-G-11.90-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-30-28-G-11.90-S
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 |
Alternate Parts for TFSD-30-28-G-11.90-S
This table gives cross-reference parts and alternative options found for TFSD-30-28-G-11.90-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFSD-30-28-G-11.90-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF3C-60D-2.54C | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | TFSD-30-28-G-11.90-S vs HIF3C-60D-2.54C |
SFSDT-30-28-G-12.00-SL | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | TFSD-30-28-G-11.90-S vs SFSDT-30-28-G-12.00-SL |
90142-1060 | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | TFSD-30-28-G-11.90-S vs 90142-1060 |
SFSDT-30-28-H-05.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | TFSD-30-28-G-11.90-S vs SFSDT-30-28-H-05.00-S |
SFSDT-30-28-H-12.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | TFSD-30-28-G-11.90-S vs SFSDT-30-28-H-12.00-S |
SFSDT-30-30-G-12.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | TFSD-30-28-G-11.90-S vs SFSDT-30-30-G-12.00-S |
SFSDT-30-28-H-36.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | TFSD-30-28-G-11.90-S vs SFSDT-30-28-H-36.00-S |
SFSDT-30-28-G-55.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | TFSD-30-28-G-11.90-S vs SFSDT-30-28-G-55.00-S |
SFSDT-30-28-G-18.00-SL | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | TFSD-30-28-G-11.90-S vs SFSDT-30-28-G-18.00-SL |
SFSDT-30-28-G-48.00-SR | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | TFSD-30-28-G-11.90-S vs SFSDT-30-28-G-48.00-SR |