Part Details for TFSD-30-30-H-03.00-S by Samtec Inc
Overview of TFSD-30-30-H-03.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-30-30-H-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-30-30-H-03.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0700 | Buy Now |
DISTI #
TFSD-30-30-H-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 30AWG 60 POS Discrete Wire Housing HDR Crimp Bulk - Bulk (Alt: TFSD-30-30-H-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3600 / $30.3200 | Buy Now |
DISTI #
200-TFSD-3030H03.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$22.1600 / $30.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7700 / $30.3200 | Buy Now |
DISTI #
TFSD-30-30-H-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 30AWG 60 POS Discrete Wire Housing HDR Crimp Bulk - Bulk (Alt: TFSD-30-30-H-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3600 / $30.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.7700 / $30.3200 | Buy Now |
DISTI #
5cd9273acd7c1c4c388253e3
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Layer | 0 |
|
$19.7700 / $30.3200 | Buy Now |
Part Details for TFSD-30-30-H-03.00-S
TFSD-30-30-H-03.00-S CAD Models
TFSD-30-30-H-03.00-S Part Data Attributes:
|
TFSD-30-30-H-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-30-30-H-03.00-S
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 1.62 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |