Part Details for TFSDT-04-28-H-18.00-S by Samtec Inc
Overview of TFSDT-04-28-H-18.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-04-28-H-18.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-04-28-H-18.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8500 | Buy Now |
DISTI #
TFSDT-04-28-H-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.457m 8 Position Discrete Wire Housing Header - Bulk (Alt: TFSDT-04-28-H-18.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6400 / $10.8500 | Buy Now |
DISTI #
200-TFSDT0428H18.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal | 0 |
|
$6.1500 / $10.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $13.7500 | Buy Now |
DISTI #
000000000006313241
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$7.1500 / $10.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5600 / $13.7500 | Buy Now |
DISTI #
6130dde092b304ebcf22a407
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$5.1600 / $10.8500 | Buy Now |
Part Details for TFSDT-04-28-H-18.00-S
TFSDT-04-28-H-18.00-S CAD Models
TFSDT-04-28-H-18.00-S Part Data Attributes
|
TFSDT-04-28-H-18.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-04-28-H-18.00-S
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.32 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |