Part Details for TFSDT-10-28-F-03.94-S by Samtec Inc
Overview of TFSDT-10-28-F-03.94-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSDT-10-28-F-03.94-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-10-28-F-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 28AWG 20 POS Discrete Wire Housing HDR - Bulk (Alt: TFSDT-10-28-F-03.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6300 / $10.7500 | Buy Now |
DISTI #
TFSDT-10-28-F-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 28AWG 20 POS Discrete Wire Housing HDR - Bulk (Alt: TFSDT-10-28-F-03.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFSDT-10-28-F-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 28AWG 20 POS Discrete Wire Housing HDR - Bulk (Alt: TFSDT-10-28-F-03.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005015532
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6300 / $10.7500 | Buy Now |
Part Details for TFSDT-10-28-F-03.94-S
TFSDT-10-28-F-03.94-S CAD Models
TFSDT-10-28-F-03.94-S Part Data Attributes
|
TFSDT-10-28-F-03.94-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-10-28-F-03.94-S
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |