Part Details for TFSDT-35-28-G-72.00-SL by Samtec Inc
Overview of TFSDT-35-28-G-72.00-SL by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-35-28-G-72.00-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-35-28-G-72.00-SL-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.7400 | Buy Now |
DISTI #
TFSDT-35-28-G-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1.83m 70 Position Discrete Wire Housing Header - Bulk (Alt: TFSDT-35-28-G-72.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.1900 / $142.7400 | Buy Now |
DISTI #
200-TFSDT3528G7200SL
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal | 0 |
|
$132.3000 / $142.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.4600 / $157.3100 | Buy Now |
DISTI #
000000000006175795
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$99.2900 / $142.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$146.4600 / $157.3100 | Buy Now |
DISTI #
5d409a22ce795e080d6c21fd
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$85.4920 / $142.7410 | Buy Now |
Part Details for TFSDT-35-28-G-72.00-SL
TFSDT-35-28-G-72.00-SL CAD Models
TFSDT-35-28-G-72.00-SL Part Data Attributes
|
TFSDT-35-28-G-72.00-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-35-28-G-72.00-SL
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 70 |