There are no models available for this part yet.
Overview of TFSE680RJE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSE680RJE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6945
|
Newark | Resistor, Thick Film, 680 Ohm, 1.5W, 5%, Resistance:680Ohm, Product Range:Tfs Series, Power Rating:1.5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:7Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TFSE680RJE RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $7.0800 | Buy Now | |
DISTI #
TFSE680RJE-ND
|
DigiKey | RES 680 OHM 5% 1.5W AXIAL Min Qty: 168 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7491 | Buy Now | |
DISTI #
588-TFSE680RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1.5watt 680ohm 5% Surge RoHS: Compliant | 0 |
|
$6.5100 | Order Now | |
DISTI #
70587619
|
RS | 1.5 WATT SURGE RESISTORS 5% | Ohmite TFSE680RJE RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2700 / $9.2000 | RFQ | |
Onlinecomponents.com | Res Thick Film 680 Ohm 5% 1.5W ±100ppm/°C Molded AXL RoHS: Compliant | 0 |
|
$6.5600 / $9.5600 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 680OHM, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 8341 | 1540 |
|
$4.7486 / $13.5675 | Buy Now | ||
Master Electronics | Res Thick Film 680 Ohm 5% 1.5W ±100ppm/°C Molded AXL RoHS: Compliant | 0 |
|
$6.5600 / $9.5600 | Buy Now |
CAD Models for TFSE680RJE by Ohmite Mfg Co
Part Data Attributes for TFSE680RJE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Axial, 8341
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Lead Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.3 mm
|
Package Length
|
21 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
10.5 mm
|
Rated Power Dissipation (P)
|
1.5 W
|
Resistance
|
680 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
7000 V
|