Part Details for TFSS-05-28C-H-03.00-S by Samtec Inc
Overview of TFSS-05-28C-H-03.00-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-05-28C-H-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSS-05-28C-H-03.00-S-ND
|
DigiKey | .050" TIGER EYE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4400 | Buy Now |
DISTI #
TFSS-05-28C-H-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.08m 5 Position Discrete Wire Housing Header - Bulk (Alt: TFSS-05-28C-H-03.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $6.4400 | Buy Now |
DISTI #
200-TFSS0528CH03.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.0300 / $6.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $8.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7000 / $8.6600 | Buy Now |
DISTI #
5cd92845cd7c1c4c3883a6ce
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$2.9100 / $6.4400 | Buy Now |
Part Details for TFSS-05-28C-H-03.00-S
TFSS-05-28C-H-03.00-S CAD Models
TFSS-05-28C-H-03.00-S Part Data Attributes
|
TFSS-05-28C-H-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSS-05-28C-H-03.00-S
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Wire Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.37 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |