Part Details for TFSS-07-30-H-03.25-D-NDS by Samtec Inc
Overview of TFSS-07-30-H-03.25-D-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-07-30-H-03.25-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSS-07-30-H-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 7 POS Discrete Wire Housing to 7 POS Discrete Wire Housing HDR-HDR Crimp-Crimp - Bulk (Alt: TFSS-07-30-H-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $13.2800 | Buy Now |
DISTI #
000000000003257633
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9400 / $13.2800 | Buy Now |