Part Details for TFSS-10-28-G-60.00-S by Samtec Inc
Overview of TFSS-10-28-G-60.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-10-28-G-60.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6666
|
Newark | .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Terminal Rohs Compliant: Yes |Samtec TFSS-10-28-G-60.00-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $25.2900 | Buy Now |
DISTI #
612-TFSS-10-28-G-60.00-S-ND
|
DigiKey | .050" TIGER EYE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6100 | Buy Now |
DISTI #
TFSS-10-28-G-60.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.524m 28AWG 10 POS Discrete Wire Housing HDR - Bulk (Alt: TFSS-10-28-G-60.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9400 / $18.7400 | Buy Now |
DISTI #
200-TFSS1028G6000S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 10 |
|
$11.2200 / $18.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $18.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4100 / $18.7400 | Buy Now |
DISTI #
5cd92731cd7c1c4c38824786
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Layer | 0 |
|
$9.4100 / $18.7400 | Buy Now |
Part Details for TFSS-10-28-G-60.00-S
TFSS-10-28-G-60.00-S CAD Models
TFSS-10-28-G-60.00-S Part Data Attributes:
|
TFSS-10-28-G-60.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSS-10-28-G-60.00-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |