There are no models available for this part yet.
Overview of TFSSC470RFE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSSC470RFE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK8026
|
Newark | Smd Surge Resistor, Thick Film 11J 470 Ohms 1%/ Reel Rohs Compliant: Yes |Ohmite TFSSC470RFE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $3.1600 | Buy Now | |
DISTI #
273-TFSSC470RFETR-ND
|
DigiKey | RES 470 OHM 1% 3/4W SMD Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7200 | Buy Now | |
DISTI #
588-TFSSC470RFE
|
Mouser Electronics | Thick Film Resistors - SMD SMD Surge Resistor, Thick Film 11J 470 Ohms 1% RoHS: Compliant | 0 |
|
$2.5000 / $2.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $2.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.3200 / $2.7700 | Buy Now |