There are no models available for this part yet.
Overview of TFSSC470RJE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSSC470RJE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK8027
|
Newark | Smd Surge Resistor, Thick Film 11J 470 Ohms 5%/ Reel Rohs Compliant: Yes |Ohmite TFSSC470RJE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $3.1400 | Buy Now | |
DISTI #
588-TFSSC470RJE
|
Mouser Electronics | Thick Film Resistors - SMD SMD Surge Resistor, Thick Film 11J 470 Ohms 5% RoHS: Compliant | 0 |
|
$2.3700 / $2.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $2.7500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.3000 / $2.7500 | Buy Now |
CAD Models for TFSSC470RJE by Ohmite Mfg Co
Part Data Attributes for TFSSC470RJE by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.7 mm
|
Package Length
|
13 mm
|
Package Style
|
SMT
|
Package Width
|
5.5 mm
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
5122
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
4000 V
|