Part Details for TFSSC4K99FE by Ohmite Mfg Co
Overview of TFSSC4K99FE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSSC4K99FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8024
|
Newark | Smd Surge Resistor, Thick Film 11J 4.99K Ohms 1%/Reel Rohs Compliant: Yes |Ohmite TFSSC4K99FE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $3.1600 | Buy Now |
DISTI #
273-TFSSC4K99FECT-ND
|
DigiKey | RES 4.99K OHM 1% 3/4W Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$2.4114 / $7.3900 | Buy Now |
DISTI #
588-TFSSC4K99FE
|
Mouser Electronics | Thick Film Resistors - SMD SMD Surge Resistor, Thick Film 11J 4.99K Ohms 1% RoHS: Compliant | 0 |
|
$2.3900 / $2.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $2.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3000 / $2.4200 | Buy Now |
Part Details for TFSSC4K99FE
TFSSC4K99FE CAD Models
TFSSC4K99FE Part Data Attributes
|
TFSSC4K99FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSSC4K99FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990ohm, 4000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5122, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5122 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4000 V |