Part Details for TFSSD10K0JE by Ohmite Mfg Co
Overview of TFSSD10K0JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSSD10K0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8039
|
Newark | Smd Surge Resistor, Thick Film 33J 10K Ohms 5%/Reel Rohs Compliant: Yes |Ohmite TFSSD10K0JE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2100 / $4.8300 | Buy Now |
DISTI #
273-TFSSD10K0JETR-ND
|
DigiKey | RES 10K OHM 5% 1W SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3905 | Buy Now |
DISTI #
588-TFSSD10K0JE
|
Mouser Electronics | Thick Film Resistors - SMD SMD Surge Resistor, Thick Film 33J 10K Ohms 5% RoHS: Compliant | 0 |
|
$4.5200 / $4.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $8.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $8.9700 | Buy Now |
Part Details for TFSSD10K0JE
TFSSD10K0JE CAD Models
TFSSD10K0JE Part Data Attributes:
|
TFSSD10K0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSSD10K0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 7000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 8331, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 21 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8331 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 7000 V |