Part Details for TFSST-15-28-H-07.00-S by Samtec Inc
Overview of TFSST-15-28-H-07.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSST-15-28-H-07.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSST-15-28-H-07.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.178m 28AWG 15 POS Discrete Wire Housing HDR - Bulk (Alt: TFSST-15-28-H-07.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$8.5800 / $16.4300 | Buy Now | |
DISTI #
TFSST-15-28-H-07.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.178m 28AWG 15 POS Discrete Wire Housing HDR - Bulk (Alt: TFSST-15-28-H-07.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFSST-15-28-H-07.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.178m 28AWG 15 POS Discrete Wire Housing HDR - Bulk (Alt: TFSST-15-28-H-07.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005015634
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$8.5800 / $16.4300 | Buy Now |
Part Details for TFSST-15-28-H-07.00-S
TFSST-15-28-H-07.00-S CAD Models
TFSST-15-28-H-07.00-S Part Data Attributes
|
TFSST-15-28-H-07.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSST-15-28-H-07.00-S
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.19 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.87 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFSST-15-28-H-07.00-S
This table gives cross-reference parts and alternative options found for TFSST-15-28-H-07.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFSST-15-28-H-07.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFSST-15-28-H-12.00-S | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Socket, | Samtec Inc | TFSST-15-28-H-07.00-S vs TFSST-15-28-H-12.00-S |
TFSST-15-28-F-03.26-S | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Socket, | Samtec Inc | TFSST-15-28-H-07.00-S vs TFSST-15-28-F-03.26-S |
TFSST-15-30-G-03.25-S | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Socket, | Samtec Inc | TFSST-15-28-H-07.00-S vs TFSST-15-30-G-03.25-S |
TFSST-15-28-F-03.01-S | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Socket, | Samtec Inc | TFSST-15-28-H-07.00-S vs TFSST-15-28-F-03.01-S |
TFSST-15-28-G-36.00-S | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Socket, | Samtec Inc | TFSST-15-28-H-07.00-S vs TFSST-15-28-G-36.00-S |
TFSST-15-28-G-10.00-S | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Socket, | Samtec Inc | TFSST-15-28-H-07.00-S vs TFSST-15-28-G-10.00-S |