There are no models available for this part yet.
Overview of TFT25014 NA002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 2ft |
Price & Stock for TFT25014 NA002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F7293
|
Newark | Sleeving, Protective, 1.68Mm, Transparent, 500Ft, Sleeving/Tubing Type:-, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:1.68Mm, Length - Metric:152.4M, Length - Imperial:500Ft Rohs Compliant: Yes |Alpha Wire TFT25014 NA002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,298.2600 | Buy Now | |
DISTI #
3937-TFT25014NA002-ND
|
DigiKey | TUBING 0.064" ID PTFE 500' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,313.0500 | Buy Now | |
DISTI #
TFT25014NA002-ND
|
DigiKey | TUBING 0.064" ID PTFE 500' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$1,027.8486 / $1,159.6400 | Buy Now | |
DISTI #
602-TFT-250-14-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 14 AWG I.D. Non-Shrink Tubing, PTFE, 500 ft Spool - Natural RoHS: Compliant | 0 |
|
$1,135.2400 / $1,174.2600 | Order Now | |
DISTI #
73598401
|
RS | PTFE Standard-Wall Tubing,8/125 inch, Flexible, Natural | Alpha Wire TFT25014 NA002 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,272.1900 / $1,503.4900 | RFQ |