There are no models available for this part yet.
Overview of TFT2502 NA005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for TFT2502 NA005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F2407
|
Newark | Sleeving, Protective, 6.68Mm, Transparent, 100Ft, Sleeving/Tubing Type:-, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:6.68Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire TFT2502 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,049.8700 | Buy Now | |
DISTI #
3937-TFT2502NA005-ND
|
DigiKey | TUBING 0.258" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,870.4900 | Buy Now | |
DISTI #
TFT2502NA005-100-ND
|
DigiKey | TUBING 0.258" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$781.1960 / $1,011.7900 | Buy Now | |
DISTI #
602-TFT-250-2-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 2 AWG I.D. Non-Shrink Tubing, PTFE, 100 ft Spool - Natural RoHS: Compliant | 0 |
|
$805.6600 / $886.1000 | Order Now | |
DISTI #
73598408
|
RS | Non Shrinkable Tubing, 0.258"ID, 0.278" OD, PTFE Natural | Alpha Wire TFT2502 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$912.2300 / $980.8900 | RFQ |
CAD Models for TFT2502 NA005 by Alpha Wire
Part Data Attributes for TFT2502 NA005 by Alpha Wire
TFT2502 NA005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
TFT2502 NA005Alpha WireVS
-